CD74HC4316M96G4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2,091
Unit Price: ₱41.09000
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ₱23.22000
Datasheet
4 Circuit IC Switch 1:1 170Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC4316M96G4

DigiKey Part Number
CD74HC4316M96G4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD74HC4316M96G4
Description
IC SW SPST-NOX4 170OHM 16SOIC
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 170Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HC4316M96G4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
170Ohm
Channel-to-Channel Matching (ΔRon)
5Ohm
Voltage - Supply, Single (V+)
2V ~ 6V
Voltage - Supply, Dual (V±)
±1V ~ 5V
Switch Time (Ton, Toff) (Max)
37ns, 37ns
-3db Bandwidth
200MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
5pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱13.37112₱33,427.80
5,000₱12.99726₱64,986.30
7,500₱12.81024₱96,076.80
12,500₱12.60288₱157,536.00
17,500₱12.48171₱218,429.92
25,000₱12.36520₱309,130.00
Manufacturers Standard Package