Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74HC4316D,653 | |
|---|---|
DigiKey Part Number | 1727-3065-2-ND - Tape & Reel (TR) 1727-3065-1-ND - Cut Tape (CT) 1727-3065-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC4316D,653 |
Description | IC SWITCH SPST-NOX4 135OHM 16SO |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 135Ohm 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC4316D,653 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 135Ohm | |
Channel-to-Channel Matching (ΔRon) | 6Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 10V | |
Voltage - Supply, Dual (V±) | ±1V ~ 5V | |
Switch Time (Ton, Toff) (Max) | 16ns, 16ns | |
-3db Bandwidth | 160MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 3.5pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -60dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.22000 | ₱23.22 |
| 10 | ₱16.13800 | ₱161.38 |
| 25 | ₱14.36360 | ₱359.09 |
| 100 | ₱12.42210 | ₱1,242.21 |
| 250 | ₱11.49316 | ₱2,873.29 |
| 500 | ₱10.93218 | ₱5,466.09 |
| 1,000 | ₱10.47127 | ₱10,471.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱9.98392 | ₱24,959.80 |
| 5,000 | ₱9.69033 | ₱48,451.65 |
| 7,500 | ₱9.54332 | ₱71,574.90 |
| 12,500 | ₱9.38036 | ₱117,254.50 |
| 17,500 | ₱9.28517 | ₱162,490.48 |
| 25,000 | ₱9.19359 | ₱229,839.75 |
| 62,500 | ₱8.99644 | ₱562,277.50 |





