CD74HC4316ME4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1,292
Unit Price: ₱65.51000
Datasheet

MFR Recommended


Texas Instruments
In Stock: 2,091
Unit Price: ₱41.09000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ₱23.22000
Datasheet
4 Circuit IC Switch 1:1 170Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC4316ME4

DigiKey Part Number
CD74HC4316ME4-ND
Manufacturer
Manufacturer Product Number
CD74HC4316ME4
Description
IC SW SPST-NOX4 170OHM 16SOIC
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 170Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HC4316ME4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
170Ohm
Channel-to-Channel Matching (ΔRon)
5Ohm
Voltage - Supply, Single (V+)
2V ~ 6V
Voltage - Supply, Dual (V±)
±1V ~ 5V
Switch Time (Ton, Toff) (Max)
37ns, 37ns
-3db Bandwidth
200MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
5pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes