
DS90UB953TRHBTQ1 | |
|---|---|
DigiKey Part Number | 296-48128-2-ND - Tape & Reel (TR) 296-48128-1-ND - Cut Tape (CT) 296-48128-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90UB953TRHBTQ1 |
Description | CSI2 FPD3 SERIALIZER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.16Gbps Serializer 4 Input 1 Output 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | DS90UB953TRHBTQ1 Models |
Category | Number of Outputs 1 |
Manufacturer Texas Instruments | Voltage - Supply 1.71V ~ 1.89V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Grade Automotive |
Function Serializer | Qualification AEC-Q100 |
Data Rate 4.16Gbps | Mounting Type Surface Mount, Wettable Flank |
Input Type CSI-2, MIPI | Package / Case 32-VFQFN Exposed Pad |
Output Type FPD-Link III, LVDS | Supplier Device Package 32-VQFN (5x5) |
Number of Inputs 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,760.30000 | ₱1,760.30 |
| 10 | ₱1,421.04200 | ₱14,210.42 |
| 25 | ₱1,336.27800 | ₱33,406.95 |
| 100 | ₱1,275.56100 | ₱127,556.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱1,198.71768 | ₱299,679.42 |
| 500 | ₱1,171.95710 | ₱585,978.55 |











