Similar
Similar

ODIN-W160-00B | |
|---|---|
DigiKey Part Number | 672-1184-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ODIN-W160-00B |
Description | RF TXRX MOD BT WIFIW.FL SMD |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v4.0 Transceiver Module 2.4GHz, 5GHz Antenna Not Included, W.FL Surface Mount |
Datasheet | Datasheet |
Category | Power - Output 19dBm |
Mfr | Sensitivity -95dBm |
Series | Serial Interfaces UART, SDIO, SPI |
Packaging Tape & Reel (TR) | Antenna Type Antenna Not Included, W.FL |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 110mA |
RF Family/Standard Bluetooth, WiFi | Current - Transmitting 210mA |
Protocol | Mounting Type Surface Mount |
Modulation GFSK | Operating Temperature -40°C ~ 85°C |
Frequency 2.4GHz, 5GHz | Package / Case 36-SMD Module |
Data Rate 65Mbps |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMMY-W165-00B | u-blox | 0 | 672-EMMY-W165-00BTR-ND | ₱1,370.10258 | Similar |
| JODY-W263-00B | u-blox | 481 | 672-JODY-W263-00BCT-ND | ₱943.27000 | Similar |



