A680K15C0GF5TAA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₱3.03488
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 19,783
Unit Price: ₱21.44000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₱9.59644
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₱5.41654
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₱4.54022
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₱9.59644
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₱5.41654
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₱3.07338
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱7.42362
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱5.94380
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱6.22893
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱5.28244
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱5.22992
Datasheet
68 pF ±10% 50V Ceramic Capacitor C0G, NP0 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A680K15C0GF5TAA

DigiKey Part Number
A680K15C0GF5TAA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A680K15C0GF5TAA
Description
CAP CER 68PF 50V C0G/NP0 AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
68 pF ±10% 50V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
A680K15C0GF5TAA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.098" Dia x 0.150" L (2.50mm x 3.80mm)
Tolerance
±10%
Lead Style
Straight
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A680J15C0GF5TAAVishay Beyschlag/Draloric/BC Components0A680J15C0GF5TAA-ND₱3.03488Upgrade
A680J15C0GH5TAAVishay Beyschlag/Draloric/BC Components19,7831018PHCT-ND₱21.44000Upgrade
A680J15C0GK5TAAVishay Beyschlag/Draloric/BC Components0A680J15C0GK5TAA-ND₱9.59644Upgrade
A680J15C0GL5TAAVishay Beyschlag/Draloric/BC Components0A680J15C0GL5TAA-ND₱5.41654Upgrade
A680K15C0GH5TAAVishay Beyschlag/Draloric/BC Components0A680K15C0GH5TAA-ND₱4.54022Upgrade
Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
14,000₱3.03488₱42,488.32