Upgrade
Similar
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

BFC237021183 | |
|---|---|
DigiKey Part Number | BC1644-ND |
Manufacturer | |
Manufacturer Product Number | BFC237021183 |
Description | CAP FILM 0.018UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage Rating - AC 63V | Applications Automotive |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material | Features Long Life |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC237035183 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237035183-ND | ₱20.80320 | Upgrade |
| BFC237121183 | Vishay Beyschlag/Draloric/BC Components | 0 | BC1697-ND | ₱32.87041 | Similar |
| BFC237028183 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237028183-ND | ₱20.80320 | Parametric Equivalent |
| BFC237085183 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237085183-ND | ₱21.01609 | Parametric Equivalent |
| 168183J100A-F | Cornell Dubilier Knowles | 0 | 168183J100A-F-ND | ₱35.47155 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱20.37682 | ₱40,753.64 |




