BFC237121183 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₱39.74963
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₱20.37682
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₱32.87041
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ₱37.28128
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ₱36.43487
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ₱37.54628
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ₱37.54628
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ₱36.68082
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ₱36.68082
Datasheet
0.018 µF Film Capacitor 63V 100V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC237121183

DigiKey Part Number
BC1697-ND
Manufacturer
Manufacturer Product Number
BFC237121183
Description
CAP FILM 0.018UF 10% 100VDC RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.018 µF Film Capacitor 63V 100V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
BFC237121183 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.394" L x 0.098" W (10.00mm x 2.50mm)
Part Status
Active
Height - Seated (Max)
0.256" (6.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.300" (7.62mm)
Voltage Rating - AC
63V
Applications
General Purpose
Voltage Rating - DC
100V
Features
Long Life
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC237141183Vishay Beyschlag/Draloric/BC Components0BC1716-ND₱39.74963Upgrade
BFC237021183Vishay Beyschlag/Draloric/BC Components0BC1644-ND₱20.37682Similar
BFC237125183Vishay Beyschlag/Draloric/BC Components0BFC237125183-ND₱32.87041Parametric Equivalent
167183J250A-FCornell Dubilier Knowles0167183J250A-F-ND₱37.28128Upgrade
167183K250A-FCornell Dubilier Knowles0167183K250A-F-ND₱36.43487Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1,000₱32.87041₱32,870.41
Manufacturers Standard Package