CRCW0805560RJNEBC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 15,965
Unit Price: ₱5.96000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₱0.34825
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₱1.03849
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₱0.94512
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 57,228
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱0.41078
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 1,550
Unit Price: ₱9.53000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱0.27997
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 4,895
Unit Price: ₱8.34000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 16,246
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 18,545
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 1,675
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 5,000
Unit Price: ₱19.65000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 10,000
Unit Price: ₱8.34000
Datasheet
560 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0805560RJNEBC

DigiKey Part Number
CRCW0805560RJNEBC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW0805560RJNEBC
Description
RES 560 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
560 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0805560RJNEBC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000₱0.27997₱13,998.50