CRCW12100000Z0TA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Dale
In Stock: 14,340
Unit Price: ₱15.48000
Datasheet

Direct


Panasonic Industry
In Stock: 11,580
Unit Price: ₱10.72000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 86,670
Unit Price: ₱5.96000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₱2.05686
Datasheet

Upgrade


YAGEO
In Stock: 2,311
Unit Price: ₱8.34000
Datasheet

Upgrade


Panasonic Industry
In Stock: 3,123
Unit Price: ₱23.82000
Datasheet

Similar


YAGEO
In Stock: 8,254
Unit Price: ₱9.53000
Datasheet

Similar


YAGEO
In Stock: 95,051
Unit Price: ₱5.96000
Datasheet
0 Ohms Jumper Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12100000Z0TA

DigiKey Part Number
CRCW12100000Z0TA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW12100000Z0TA
Description
RES SMD 0 OHM JUMPER 1/2W 1210
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12100000Z0TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes