
RS02B1K500FE12 | |
|---|---|
DigiKey Part Number | RS02B1K500FE12-ND |
Manufacturer | |
Manufacturer Product Number | RS02B1K500FE12 |
Description | RES WIREWOUND 1.5K OHM 3 WATT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS02B1K500FE12 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS02B1K500FB12 | Vishay Dale | 360 | 541-RS02B1K500FB12-ND | ₱263.81000 | Parametric Equivalent |
| RS02B1K500FE70 | Vishay Dale | 942 | RSB-1.5KRCT-ND | ₱201.28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱244.16000 | ₱244.16 |
| 10 | ₱164.41800 | ₱1,644.18 |
| 25 | ₱142.89600 | ₱3,572.40 |
| 50 | ₱129.40220 | ₱6,470.11 |
| 100 | ₱117.92090 | ₱11,792.09 |
| 300 | ₱103.16243 | ₱30,948.73 |
| 500 | ₱97.49406 | ₱48,747.03 |
| 1,000 | ₱90.81494 | ₱90,814.94 |
| 5,000 | ₱78.93591 | ₱394,679.55 |

