1.5 kOhms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS02B1K500FE70

DigiKey Part Number
RSB-1.5KRTR-ND - Tape & Reel (TR)
RSB-1.5KRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RS02B1K500FE70
Description
RES 1.5K OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RS02B1K500FE70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±20ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-65°C ~ 250°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RS02B1K500FB12Vishay Dale360541-RS02B1K500FB12-ND₱263.81000Parametric Equivalent
RS02B1K500FE12Vishay Dale89RS02B1K500FE12-ND₱244.16000Parametric Equivalent
43F1K5EOhmite24743F1K5E-ND₱242.96000Similar
In-Stock: 942
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱201.28000₱201.28
10₱134.88100₱1,348.81
25₱116.93240₱2,923.31
50₱105.70120₱5,285.06
100₱96.15540₱9,615.54
250₱85.69244₱21,423.11
500₱79.14910₱39,574.55
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱88.62946₱88,629.46
2,000₱83.07434₱166,148.68
3,000₱80.22179₱240,665.37
5,000₱76.99553₱384,977.65
7,000₱75.07307₱525,511.49
Manufacturers Standard Package