
RS02B1K500FE70 | |
|---|---|
DigiKey Part Number | RSB-1.5KRTR-ND - Tape & Reel (TR) RSB-1.5KRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS02B1K500FE70 |
Description | RES 1.5K OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS02B1K500FE70 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS02B1K500FB12 | Vishay Dale | 360 | 541-RS02B1K500FB12-ND | ₱263.81000 | Parametric Equivalent |
| RS02B1K500FE12 | Vishay Dale | 89 | RS02B1K500FE12-ND | ₱244.16000 | Parametric Equivalent |
| 43F1K5E | Ohmite | 247 | 43F1K5E-ND | ₱242.96000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱201.28000 | ₱201.28 |
| 10 | ₱134.88100 | ₱1,348.81 |
| 25 | ₱116.93240 | ₱2,923.31 |
| 50 | ₱105.70120 | ₱5,285.06 |
| 100 | ₱96.15540 | ₱9,615.54 |
| 250 | ₱85.69244 | ₱21,423.11 |
| 500 | ₱79.14910 | ₱39,574.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱88.62946 | ₱88,629.46 |
| 2,000 | ₱83.07434 | ₱166,148.68 |
| 3,000 | ₱80.22179 | ₱240,665.37 |
| 5,000 | ₱76.99553 | ₱384,977.65 |
| 7,000 | ₱75.07307 | ₱525,511.49 |

