Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar



1.5SMC82CA-E3/57T | |
|---|---|
DigiKey Part Number | 1.5SMC82CA-E3/57TGITR-ND - Tape & Reel (TR) 1.5SMC82CA-E3/57TGICT-ND - Cut Tape (CT) 1.5SMC82CA-E3/57TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC82CA-E3/57T |
Description | TVS DIODE 70.1VWM 113V DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70.1V | |
Voltage - Breakdown (Min) | 77.9V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 13.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱31.56000 | ₱31.56 |
| 10 | ₱29.59600 | ₱295.96 |
| 100 | ₱23.52230 | ₱2,352.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | ₱16.73355 | ₱14,223.52 |
| 1,700 | ₱13.87515 | ₱23,587.76 |
| 2,550 | ₱13.04145 | ₱33,255.70 |
| 4,250 | ₱12.52035 | ₱53,211.49 |










