BZG03B36-M3_A-08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱64.91000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱64.91000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱64.91000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱45.85000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱45.85000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱45.85000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱45.85000
Datasheet
New at DigiKey
Image for BZG03B36-M3_A-08 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG03B36-M3_A-08

DigiKey Part Number
112-BZG03B36-M3_A-08TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZG03B36-M3_A-08
Description
DIODE ZENER 36V 1.25W DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 1.25 W ±2% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
40 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 27 V
Series
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 500 mA
Packaging
Tape & Reel (TR)
Operating Temperature
150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
DO-214AC (SMA)
Power - Max
1.25 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZG03B36-HM3_A-08Vishay General Semiconductor - Diodes Division0112-BZG03B36-HM3_A-08TR-ND₱64.91000Parametric Equivalent
BZG03B36-HM3_A-18Vishay General Semiconductor - Diodes Division0112-BZG03B36-HM3_A-18TR-ND₱64.91000Parametric Equivalent
BZG03B36-M3_A-18Vishay General Semiconductor - Diodes Division0112-BZG03B36-M3_A-18TR-ND₱64.91000Parametric Equivalent
BZG05B36-HM3_A-08Vishay General Semiconductor - Diodes Division0112-BZG05B36-HM3_A-08TR-ND₱45.85000Parametric Equivalent
BZG05B36-HM3_A-18Vishay General Semiconductor - Diodes Division0112-BZG05B36-HM3_A-18TR-ND₱45.85000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1₱64.91000₱64.91
2₱56.27500₱112.55
3₱51.61000₱154.83
5₱46.56800₱232.84
7₱43.55714₱304.90
10₱40.61300₱406.13
Manufacturers Standard Package