Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZG05B36-M3_A-08 | |
|---|---|
DigiKey Part Number | 112-BZG05B36-M3_A-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG05B36-M3_A-08 |
Description | DIODE ZENER 36V 1.25W DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 1.25 W ±2% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 40 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 27 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1.25 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZG03B36-HM3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG03B36-HM3_A-08TR-ND | ₱64.91000 | Parametric Equivalent |
| BZG03B36-HM3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG03B36-HM3_A-18TR-ND | ₱64.91000 | Parametric Equivalent |
| BZG03B36-M3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG03B36-M3_A-08TR-ND | ₱64.91000 | Parametric Equivalent |
| BZG03B36-M3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG03B36-M3_A-18TR-ND | ₱64.91000 | Parametric Equivalent |
| BZG05B36-HM3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG05B36-HM3_A-08TR-ND | ₱45.85000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱45.85000 | ₱45.85 |
| 2 | ₱39.60000 | ₱79.20 |
| 3 | ₱36.52333 | ₱109.57 |
| 5 | ₱32.87200 | ₱164.36 |
| 7 | ₱30.62571 | ₱214.38 |
| 10 | ₱28.52400 | ₱285.24 |

