Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZG03B36-M3_A-18 | |
|---|---|
DigiKey Part Number | 112-BZG03B36-M3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG03B36-M3_A-18 |
Description | DIODE ZENER 36V 1.25W DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 1.25 W ±2% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 40 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 27 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 500 mA |
Packaging Tape & Reel (TR) | Operating Temperature 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1.25 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZG03B36-HM3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG03B36-HM3_A-08TR-ND | ₱64.91000 | Parametric Equivalent |
| BZG03B36-HM3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG03B36-HM3_A-18TR-ND | ₱64.91000 | Parametric Equivalent |
| BZG03B36-M3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG03B36-M3_A-08TR-ND | ₱64.91000 | Parametric Equivalent |
| BZG05B36-HM3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG05B36-HM3_A-08TR-ND | ₱45.85000 | Parametric Equivalent |
| BZG05B36-HM3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG05B36-HM3_A-18TR-ND | ₱45.85000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱64.91000 | ₱64.91 |
| 2 | ₱56.27500 | ₱112.55 |
| 3 | ₱51.61000 | ₱154.83 |
| 5 | ₱46.56800 | ₱232.84 |
| 7 | ₱43.55714 | ₱304.90 |
| 10 | ₱40.55400 | ₱405.54 |
| 25 | ₱34.06280 | ₱851.57 |
| 50 | ₱30.00120 | ₱1,500.06 |
| 100 | ₱26.58310 | ₱2,658.31 |

