Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZG05C47-M3_A-08 | |
|---|---|
DigiKey Part Number | 112-BZG05C47-M3_A-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG05C47-M3_A-08 |
Description | DIODE ZENER 47V 1.25W DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 1.25 W ±6.38% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 90 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 36 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6.38% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1.25 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZG05B47-HM3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG05B47-HM3_A-08TR-ND | ₱46.45000 | Parametric Equivalent |
| BZG05B47-HM3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG05B47-HM3_A-18TR-ND | ₱46.45000 | Parametric Equivalent |
| BZG05B47-M3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG05B47-M3_A-08TR-ND | ₱46.45000 | Parametric Equivalent |
| BZG05B47-M3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG05B47-M3_A-18TR-ND | ₱46.45000 | Parametric Equivalent |
| BZG05C47-HM3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG05C47-HM3_A-08TR-ND | ₱46.45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱46.45000 | ₱46.45 |
| 2 | ₱39.90000 | ₱79.80 |
| 3 | ₱36.72333 | ₱110.17 |
| 5 | ₱33.11000 | ₱165.55 |
| 7 | ₱30.88143 | ₱216.17 |
| 10 | ₱28.76300 | ₱287.63 |
| 25 | ₱24.01040 | ₱600.26 |
| 50 | ₱21.04500 | ₱1,052.25 |
| 100 | ₱18.54980 | ₱1,854.98 |


