BZG05C47-M3_A-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱46.45000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱46.45000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱46.45000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱46.45000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱46.45000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱46.45000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱46.45000
Datasheet
New at DigiKey
Zener Diode 47 V 1.25 W ±6.38% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG05C47-M3_A-18

DigiKey Part Number
112-BZG05C47-M3_A-18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZG05C47-M3_A-18
Description
DIODE ZENER 47V 1.25W DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 47 V 1.25 W ±6.38% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
90 Ohms
Mfr
Current - Reverse Leakage @ Vr
500 nA @ 36 V
Series
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±6.38%
Supplier Device Package
DO-214AC (SMA)
Power - Max
1.25 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZG05B47-HM3_A-08Vishay General Semiconductor - Diodes Division0112-BZG05B47-HM3_A-08TR-ND₱46.45000Parametric Equivalent
BZG05B47-HM3_A-18Vishay General Semiconductor - Diodes Division0112-BZG05B47-HM3_A-18TR-ND₱46.45000Parametric Equivalent
BZG05B47-M3_A-08Vishay General Semiconductor - Diodes Division0112-BZG05B47-M3_A-08TR-ND₱46.45000Parametric Equivalent
BZG05B47-M3_A-18Vishay General Semiconductor - Diodes Division0112-BZG05B47-M3_A-18TR-ND₱46.45000Parametric Equivalent
BZG05C47-HM3_A-08Vishay General Semiconductor - Diodes Division0112-BZG05C47-HM3_A-08TR-ND₱46.45000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1₱46.45000₱46.45
2₱39.90000₱79.80
3₱36.72333₱110.17
5₱32.99000₱164.95
7₱30.88143₱216.17
10₱28.70300₱287.03
25₱23.96280₱599.07
50₱21.02120₱1,051.06
100₱18.52600₱1,852.60
Manufacturers Standard Package