BZX384B75-E3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱23.22000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2,950
Unit Price: ₱22.63000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱3.77339

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 1,177
Unit Price: ₱13.70000

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: ₱9.53000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 9,938
Unit Price: ₱11.91000
Datasheet
Zener Diode 75 V 200 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX384B75-E3-18

DigiKey Part Number
BZX384B75-E3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX384B75-E3-18
Description
DIODE ZENER 75V 200MW SOD323
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 75 V 200 mW ±2% Surface Mount SOD-323
EDA/CAD Models
BZX384B75-E3-18 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
200 mW
Impedance (Max) (Zzt)
255 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 52.5 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱4.21257₱42,125.70
20,000₱3.85845₱77,169.00
30,000₱3.67805₱110,341.50
50,000₱3.47527₱173,763.50
70,000₱3.35522₱234,865.40
100,000₱3.23853₱323,853.00
Manufacturers Standard Package