


ESH1PCHM3/84A | |
|---|---|
DigiKey Part Number | ESH1PCHM3/84A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESH1PCHM3/84A |
Description | DIODE STANDARD 150V 1A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 1A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 25 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 150 V |
Series | Capacitance @ Vr, F 25pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 150 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-220AA (SMP) |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 1 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESH1PC-M3/84A | Vishay General Semiconductor - Diodes Division | 11,490 | ESH1PC-M3/84AGICT-ND | ₱46.45000 | Parametric Equivalent |
| ESH1PC-M3/85A | Vishay General Semiconductor - Diodes Division | 0 | ESH1PC-M3/85A-ND | ₱8.90475 | Parametric Equivalent |
| ESH1PCHM3/85A | Vishay General Semiconductor - Diodes Division | 0 | ESH1PCHM3/85A-ND | ₱10.71138 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱11.23351 | ₱33,700.53 |
| 6,000 | ₱10.71136 | ₱64,268.16 |


