ESH1PCHM3/85A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 11,490
Unit Price: ₱46.45000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱8.90475
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱11.23351
Datasheet
Diode 150 V 1A Surface Mount DO-220AA (SMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 150 V 1A Surface Mount DO-220AA (SMP)
eSMP® Package Evolution

ESH1PCHM3/85A

DigiKey Part Number
ESH1PCHM3/85A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESH1PCHM3/85A
Description
DIODE STANDARD 150V 1A DO220AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 150 V 1A Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Reverse Recovery Time (trr)
25 ns
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 150 V
Series
Capacitance @ Vr, F
25pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
150 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
DO-220AA (SMP)
Voltage - Forward (Vf) (Max) @ If
900 mV @ 1 A
Operating Temperature - Junction
-55°C ~ 175°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESH1PC-M3/84AVishay General Semiconductor - Diodes Division11,490ESH1PC-M3/84AGICT-ND₱46.45000Parametric Equivalent
ESH1PC-M3/85AVishay General Semiconductor - Diodes Division0ESH1PC-M3/85A-ND₱8.90475Parametric Equivalent
ESH1PCHM3/84AVishay General Semiconductor - Diodes Division0ESH1PCHM3/84A-ND₱11.23351Parametric Equivalent
Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱10.71138₱107,113.80
Manufacturers Standard Package