P6KE15CAHE3/54 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 4,021
Unit Price: ₱31.56000
Datasheet

Similar


Littelfuse Inc.
In Stock: 399
Unit Price: ₱29.78000
Datasheet

Similar


STMicroelectronics
In Stock: 4,873
Unit Price: ₱55.38000
Datasheet

Similar


Littelfuse Inc.
In Stock: 15,487
Unit Price: ₱23.82000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3,495
Unit Price: ₱36.33000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱5.53704
Datasheet

Similar


Littelfuse Inc.
In Stock: 221
Unit Price: ₱25.01000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱5.64546
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3,643
Unit Price: ₱22.03000
Datasheet
21.2V Clamp 28.3A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE15CAHE3/54

DigiKey Part Number
P6KE15CAHE3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6KE15CAHE3/54
Description
TVS DIODE 12.8VWM 21.2V DO204AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
21.2V Clamp 28.3A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12.8V
Voltage - Breakdown (Min)
14.3V
Voltage - Clamping (Max) @ Ipp
21.2V
Current - Peak Pulse (10/1000µs)
28.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱22.29418₱89,176.72
8,000₱20.76918₱166,153.44
12,000₱20.47031₱245,643.72
Manufacturers Standard Package