P6SMB120CA-M3/52 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1,649
Unit Price: ₱23.82000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱9.54748
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ₱8.24877
Datasheet

Similar


Littelfuse Inc.
In Stock: 36,649
Unit Price: ₱17.27000
Datasheet

Similar


Bourns Inc.
In Stock: 14,396
Unit Price: ₱7.74000
Datasheet

Similar


Diotec Semiconductor
In Stock: 2,985
Unit Price: ₱20.84000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 1,020
Unit Price: ₱26.80000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3,971
Unit Price: ₱25.01000
Datasheet
165V Clamp 3.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB120CA-M3/52

DigiKey Part Number
P6SMB120CA-M3/52-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6SMB120CA-M3/52
Description
TVS DIODE 102VWM 165VC DO214AA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
165V Clamp 3.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
102V
Voltage - Breakdown (Min)
114V
Voltage - Clamping (Max) @ Ipp
165V
Current - Peak Pulse (10/1000µs)
3.6A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Box (TB)
QuantityUnit PriceExt Price
7,500₱9.82051₱73,653.82