P6SMB170CA-E3/52 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Direct


STMicroelectronics
In Stock: 6,251
Unit Price: ₱19.06000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ₱8.24877
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: ₱6.12621
Datasheet

Similar


Littelfuse Inc.
In Stock: 2,979
Unit Price: ₱37.52000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: ₱52.40000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 4,418
Unit Price: ₱42.28000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: ₱11.36452
Datasheet
234V Clamp 2.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB170CA-E3/52

DigiKey Part Number
P6SMB170CA-E3/52GITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB170CA-E3/52
Description
TVS DIODE 145VWM 234VC DO214AA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
234V Clamp 2.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
145V
Voltage - Breakdown (Min)
162V
Voltage - Clamping (Max) @ Ipp
234V
Current - Peak Pulse (10/1000µs)
2.6A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱7.71173₱23,135.19