VESD12-02V-GS08 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Comchip Technology
In Stock: 121,157
Unit Price: ₱7.74000
Datasheet

Similar


onsemi
In Stock: 28,238
Unit Price: ₱12.51000
Datasheet

Similar


onsemi
In Stock: 2
Unit Price: ₱12.51000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ₱13.70000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 495
Unit Price: ₱20.25000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ₱13.70000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ₱25.01000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ₱13.70000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ₱23.82000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ₱25.01000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ₱13.70000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ₱23.82000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ₱14.29000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ₱14.29000
Datasheet
25V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VESD12-02V-GS08

DigiKey Part Number
VESD12-02V-GS08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VESD12-02V-GS08
Description
TVS DIODE 12VWM 25VC SOD523
Customer Reference
Detailed Description
25V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
14V
Voltage - Clamping (Max) @ Ipp
25V
Current - Peak Pulse (10/1000µs)
2A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
30pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes