VJ0402A4R7CXXPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₱1.35155
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₱1.16449
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₱1.35155
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₱1.16449
Datasheet

Upgrade


Vishay Vitramon
In Stock: 9,754
Unit Price: ₱95.28000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₱35.21966
Datasheet

Upgrade


Vishay Vitramon
In Stock: 7,349
Unit Price: ₱6.55000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₱0.80401
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ₱0.94726
Datasheet

Upgrade


YAGEO
In Stock: 70,014
Unit Price: ₱5.96000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 123,287
Unit Price: ₱15.48000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: ₱0.10326
Datasheet

Parametric Equivalent


KEMET
In Stock: 9,830
Unit Price: ₱19.65000
Datasheet

Parametric Equivalent


KEMET
In Stock: 3,277
Unit Price: ₱19.06000
Datasheet
4.7 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402A4R7CXXPW1BC

DigiKey Part Number
VJ0402A4R7CXXPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0402A4R7CXXPW1BC
Description
CAP CER 4.7PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402A4R7CXXPW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000₱0.80401₱40,200.50
Manufacturers Standard Package