VJ1206Y103KXEAT is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 8,841
Unit Price: ₱11.91000
Datasheet

Direct


YAGEO
In Stock: 57,407
Unit Price: ₱13.10000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Upgrade


TDK
In Stock: 31,416
Unit Price: ₱14.29000
Datasheet

Upgrade


YAGEO
In Stock: 18,757
Unit Price: ₱32.16000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 245,792
Unit Price: ₱8.34000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 888,785
Unit Price: ₱15.48000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Upgrade


Murata Electronics
In Stock: 45,347
Unit Price: ₱26.20000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 418
Unit Price: ₱63.72000
Datasheet
10000 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y103KXEAT

DigiKey Part Number
720-1400-2-ND - Tape & Reel (TR)
720-1400-1-ND - Cut Tape (CT)
720-1400-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206Y103KXEAT
Description
CAP CER 10000PF 500V X7R 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y103KXEAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱25.01000₱25.01
10₱15.12600₱151.26
50₱11.23120₱561.56
100₱10.03420₱1,003.42
500₱8.01544₱4,007.72
1,000₱7.39135₱7,391.35
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱6.95246₱20,857.38
6,000₱6.55685₱39,341.10
9,000₱6.35875₱57,228.75
15,000₱6.13917₱92,087.55
21,000₱6.01084₱126,227.64
30,000₱5.88735₱176,620.50
Manufacturers Standard Package