0603B102M160CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 6,144
Unit Price: ₱15.48000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱0.79801
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱0.85470
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱0.95513
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱0.93132
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱0.57308
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱1.52954
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱0.82679
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱1.89161
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱1.15499
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱0.82075
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ₱1.38394
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ₱1.07710
Datasheet
1000 pF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603B102M160CT

DigiKey Part Number
1292-0603B102M160CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603B102M160CT
Description
CAP CER 1000PF 16V X7R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603B102M160CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱0.19279₱771.16
Manufacturers Standard Package