MG21B105K250CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 103,826
Unit Price: ₱0.17000
Datasheet

Parametric Equivalent


KEMET
In Stock: 2,467
Unit Price: ₱0.27000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱0.05227
Datasheet

Parametric Equivalent


KEMET
In Stock: 12,144
Unit Price: ₱1.20000
Datasheet

Parametric Equivalent


KEMET
In Stock: 102
Unit Price: ₱1.20000
Datasheet

Parametric Equivalent


KEMET
In Stock: 2,276
Unit Price: ₱0.40000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱0.05309
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 78,698
Unit Price: ₱0.17000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 26,073
Unit Price: ₱0.17000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ₱0.11990
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱0.05547
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 2,775
Unit Price: ₱0.20000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1,701
Unit Price: ₱0.26000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 5,034
Unit Price: ₱0.20000
Datasheet
1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MG21B105K250CT

DigiKey Part Number
1292-MG21B105K250CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MG21B105K250CT
Description
CAP CER 1UF 25V X7R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱1.26186₱3,785.58
Manufacturers Standard Package