MT18B223K101CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 7,856
Unit Price: ₱11.91000
Datasheet

Parametric Equivalent


KEMET
In Stock: 7,999
Unit Price: ₱16.08000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱6.98879
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱6.94115
Datasheet

Parametric Equivalent


KEMET
In Stock: 3,800
Unit Price: ₱26.80000
Datasheet

Parametric Equivalent


TDK
In Stock: 5,731
Unit Price: ₱12.51000
Datasheet
0.022 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT18B223K101CT

DigiKey Part Number
1292-MT18B223K101CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT18B223K101CT
Description
CAP CER 0.022UF 100V X7R 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱0.56022₱2,240.88
Manufacturers Standard Package