1183808 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


WEC
In Stock: 23
Unit Price: ₱1,245.19000
Datasheet
Modular Cable Jack to Jack 2P2C Single Pair Ethernet (SPE) 6.56' (2.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Jack to Jack 2P2C Single Pair Ethernet (SPE) 6.56' (2.00m) Shielded
Single Pair Ethernet
Ethernet finally goes the distance

1183808

DigiKey Part Number
277-1183808-ND
Manufacturer
Manufacturer Product Number
1183808
Description
CABLE MOD 2P2C JACK-JACK 6.56'
Customer Reference
Detailed Description
Modular Cable Jack to Jack 2P2C Single Pair Ethernet (SPE) 6.56' (2.00m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
1183808 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
2P2C Single Pair Ethernet (SPE)
Manufacturer
Phoenix Contact
Length
6.56' (2.00m)
Packaging
Bulk
Shielding
Shielded
Part Status
Obsolete
Color
Black
Cable Type
Round Cable
Features
Latch Lock, Molded Plugs
Connector Type
Jack to Jack
Style
Industrial Environments - IP20
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1183808WEC232266-1183808-ND₱1,245.19000Parametric Equivalent
Obsolete
Marketplace Stock: 23 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

23In Stock
Ships from WEC