ABM9-12.000MHZ-10-D1Y-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Abracon LLC
In Stock: 3,645
Unit Price: ₱26.80000
Datasheet

Similar


ECS Inc.
In Stock: 158
Unit Price: ₱29.78000
Datasheet

Similar


Raltron Electronics
In Stock: 2,850
Unit Price: ₱19.65000
Datasheet

Parametric Equivalent


WEC
In Stock: 11,000
Unit Price: ₱78.01055
Datasheet
12 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM9-12.000MHZ-10-D1Y-T

DigiKey Part Number
535-13470-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABM9-12.000MHZ-10-D1Y-T
Description
CRYSTAL 12.0000MHZ 10PF SMD
Customer Reference
Detailed Description
12 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM9-12.000MHZ-10-D1Y-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (4x2.5)
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 11,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

11,000In Stock
Ships from WEC