4mm Hex Bit, Power Drive 1.97" (50.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4mm Hex Bit, Power Drive 1.97" (50.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

71740

DigiKey Part Number
71740-ND
Manufacturer
Manufacturer Product Number
71740
Description
BIT HEX 4MM 1.97"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
4mm Hex Bit, Power Drive 1.97" (50.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Bulk
Part Status
Active
Tool Type
Bit, Power
Tip Type
Hex
Tip Size
4mm
Drive Size
-
Length - Overall
1.97" (50.0mm)
Features
Ball End, Screw Holding
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱295.96000₱295.96