5mm Hex Bit, Power Drive 1.97" (50.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5mm Hex Bit, Power Drive 1.97" (50.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

71750

DigiKey Part Number
431-2040-ND
Manufacturer
Manufacturer Product Number
71750
Description
BIT HEX 5MM 1.97"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
5mm Hex Bit, Power Drive 1.97" (50.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Bulk
Part Status
Active
Tool Type
Bit, Power
Tip Type
Hex
Tip Size
5mm
Drive Size
-
Length - Overall
1.97" (50.0mm)
Features
Ball End, Screw Holding
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱295.37000₱295.37