



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit, Power | |
Tip Type | Hex | |
Tip Size | 6mm | |
Drive Size | - | |
Length - Overall | 1.97" (50.0mm) | |
Features | Ball End, Screw Holding | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱295.96000 | ₱295.96 |




