8.2 µH Shielded Drum Core, Wirewound Inductor 5.05 A 24mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8.2 µH Shielded Drum Core, Wirewound Inductor 5.05 A 24mOhm Max Nonstandard
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

784771082

DigiKey Part Number
732-6771-2-ND - Tape & Reel (TR)
732-6771-1-ND - Cut Tape (CT)
732-6771-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
784771082
Description
FIXED IND 8.2UH 5.05A 24 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
8.2 µH Shielded Drum Core, Wirewound Inductor 5.05 A 24mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
784771082 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
24mOhm Max
Series
Frequency - Self Resonant
25.2MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Supplier Device Package
1260
Current Rating (Amps)
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Current - Saturation (Isat)
5.5A
Height - Seated (Max)
0.248" (6.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 307
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱145.30000₱145.30
10₱129.34300₱1,293.43
50₱120.17200₱6,008.60
100₱115.58660₱11,558.66
250₱110.88212₱27,720.53
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱101.71140₱50,855.70
Manufacturers Standard Package