CC1210MRX5R7BB106 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 4,915
Unit Price: ₱33.94000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: ₱4.34596
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 7,788
Unit Price: ₱67.89000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₱8.91116
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 204
Unit Price: ₱27.39000
Datasheet

Parametric Equivalent


KEMET
In Stock: 8,000
Unit Price: ₱22.63000
Datasheet

Parametric Equivalent


KEMET
In Stock: 11,459
Unit Price: ₱22.63000
Datasheet

Parametric Equivalent


TDK
In Stock: 2,782
Unit Price: ₱28.58000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 2,000
Unit Price: ₱30.37000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱7.96452
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱6.11043
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1,695
Unit Price: ₱24.42000
Datasheet
10 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1210MRX5R7BB106

DigiKey Part Number
13-CC1210MRX5R7BB106TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC1210MRX5R7BB106
Description
CAP CER 10UF 16V X5R 1210
Customer Reference
Detailed Description
10 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.083" (2.10mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes