Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar



CS0805KRX7R9BB103 | |
|---|---|
DigiKey Part Number | 311-3583-2-ND - Tape & Reel (TR) 311-3583-1-ND - Cut Tape (CT) 311-3583-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS0805KRX7R9BB103 |
Description | CAP CER 10000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS0805KRX7R9BB103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12.51000 | ₱12.51 |
| 10 | ₱7.02700 | ₱70.27 |
| 50 | ₱5.00220 | ₱250.11 |
| 100 | ₱4.38880 | ₱438.88 |
| 500 | ₱3.34790 | ₱1,673.95 |
| 1,000 | ₱3.02812 | ₱3,028.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱2.42756 | ₱9,710.24 |
| 8,000 | ₱2.25821 | ₱18,065.68 |
| 12,000 | ₱2.17348 | ₱26,081.76 |
| 20,000 | ₱2.07958 | ₱41,591.60 |
| 28,000 | ₱2.02470 | ₱56,691.60 |
| 40,000 | ₱1.97191 | ₱78,876.40 |





