Power Line Filter Modules

Results: 8,751
Stocking Options
Environmental Options
Media
Exclude
8,751Results

Showing
of 8,751
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Configuration
Voltage - Rated DC
Voltage - Rated AC
Voltage - Rated AC (Phase to Ground/Neutral)
Voltage - Rated AC (Phase to Phase)
Current
Frequency - Operating
Applications
Approval Agency
Operating Temperature
Mounting Type
Termination Style
Inductance
851-05/006
LINE FILTER 115V/250VAC 5A CHASS
Qualtek
975
In Stock
66
Factory
1 : ₱622.30000
Tray
Tray
Active
Single Phase
Single Stage
-
115V, 250V
-
-
5 A
50/60Hz
General Purpose
CSA, UR, VDE
-25°C ~ 85°C
Chassis Mount
Wire Leads
2.9mH
851-03/004
LINE FILTER 115V/250VAC 3A CHASS
Qualtek
340
In Stock
660
Factory
1 : ₱633.61000
Tray
Tray
Active
Single Phase
Single Stage
-
115V, 250V
-
-
3 A
50/60Hz
General Purpose
CSA, UR, VDE
-25°C ~ 85°C
Chassis Mount
Wire Leads
2.8mH
FN405-3-02
LINE FILTER 250VAC 3A TH
TE Connectivity Schaffner
942
In Stock
1 : ₱886.70000
Tray
Tray
Active
Single Phase
Single Stage
-
250V
-
-
3 A
DC ~ 400Hz
General Purpose
CSA, ENEC, UR
-25°C ~ 100°C
Through Hole
PC Pins
2mH
FN406-6-02
LINE FILTER 250VAC 6A TH
TE Connectivity Schaffner
1,032
In Stock
1 : ₱911.71000
Tray
Tray
Active
Single Phase
Single Stage
-
250V
-
-
6 A
DC ~ 400Hz
General Purpose
CSA, ENEC, UR
-25°C ~ 100°C
Through Hole
PC Pins
780µH
FN406-0.5-02
LINE FILTER 250VAC 0.5A TH
TE Connectivity Schaffner
398
In Stock
1 : ₱912.90000
Tray
Tray
Active
Single Phase
Single Stage
-
250V
-
-
500 mA
DC ~ 400Hz
General Purpose
CSA, ENEC, UR
-25°C ~ 100°C
Through Hole
PC Pins
24mH
FN406-3-02
LINE FILTER 250VAC 3A TH
TE Connectivity Schaffner
117
In Stock
1 : ₱929.58000
Tray
Tray
Active
Single Phase
Single Stage
-
250V
-
-
3 A
DC ~ 400Hz
General Purpose
CSA, ENEC, UR
-25°C ~ 100°C
Through Hole
PC Pins
2.5mH
851-10/007
LINE FILTER 115V/250VAC 10A CHAS
Qualtek
521
In Stock
1 : ₱1,007.59000
Bulk
Bulk
Active
Single Phase
Single Stage
-
115V, 250V
-
-
10 A
50/60Hz
General Purpose
CSA, UR, VDE
-25°C ~ 85°C
Chassis Mount
Quick Connect
1.5mH
5500.2030
LINE FILTER 125V/250VAC 10A CHAS
SCHURTER Inc.
551
In Stock
1 : ₱1,012.35000
Bulk
Bulk
Active
Single Phase
Single Stage
-
250V
-
-
10 A
50/60Hz
General Purpose
CE, cURus, UKCA
-25°C ~ 100°C
Chassis Mount
Quick Connect
300µH
FN2010 Series_Quick Connect
LINE FILTER 250VAC 3A CHASS MNT
TE Connectivity Schaffner
0
In Stock
385
Marketplace
Check Lead Time
1 : ₱1,032.60000
Tray
15 : ₱986.14800
Retail Package
Tray
Retail Package
Active
Single Phase
Single Stage
-
250V
-
-
3 A
DC ~ 400Hz
General Purpose
CSA, ENEC, UR
-25°C ~ 100°C
Chassis Mount
Quick Connect
2.5mH
FN2010 Series_Quick Connect
LINE FILTER 250VAC 6A CHASS MNT
TE Connectivity Schaffner
271
In Stock
1 : ₱1,080.83000
Box
Box
Active
Single Phase
Single Stage
-
250V
-
-
6 A
DC ~ 400Hz
General Purpose
CSA, ENEC, UR
-25°C ~ 100°C
Chassis Mount
Quick Connect
1mH
FN2010 Series_Quick Connect
LINE FILTER 250VAC 10A CHASS MNT
TE Connectivity Schaffner
164
In Stock
1 : ₱1,098.10000
Tray
Tray
Active
Single Phase
Single Stage
-
250V
-
-
10 A
DC ~ 400Hz
General Purpose
CSA, ENEC, UR
-25°C ~ 100°C
Chassis Mount
Quick Connect
800µH
1VB1, 2VB1, 6EH1
LINE FILTER 250VAC 10A CHASS MNT
TE Connectivity Corcom Filters
331
In Stock
1 : ₱1,168.37000
Bulk
Bulk
Active
Single Phase
Single Stage
-
250V
-
-
10 A
50/60Hz
General Purpose
CSA, UR, VDE
-10°C ~ 40°C
Chassis Mount
Quick Connect
360µH
FLT007A0-SRZ
LINE FLTR 75VDC 7A SURFACE MOUNT
OmniOn Power™
1,890
In Stock
1 : ₱1,188.02000
Cut Tape (CT)
140 : ₱768.05886
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DC
Two Stage
75V
-
-
-
7 A
-
General Purpose
CE, CSA, UL, VDE
-40°C ~ 85°C
Surface Mount
SMD (SMT) Tab
-
1VB3
LINE FILTER 250VAC 1A CHASS MNT
TE Connectivity Corcom Filters
4,720
In Stock
1 : ₱1,190.40000
Bulk
Bulk
Active
Single Phase
Single Stage
-
250V
-
-
1 A
50/60Hz
General Purpose
CSA, UR, VDE
-10°C ~ 40°C
Chassis Mount
Wire Leads
1.86mH
FL75L07A
LINE FLTR 75VDC 7A SURFACE MOUNT
Delta Electronics
294
In Stock
1 : ₱1,196.36000
Tray
Tray
Active
DC
Two Stage
75V
-
-
-
7 A
-
General Purpose
cUL, UL, VDE
-40°C ~ 115°C
Surface Mount
SMD (SMT) Tab
-
FN2020-3-06
LINE FILTER 250VAC 3A CHASS MNT
TE Connectivity Schaffner
115
In Stock
1 : ₱1,212.44000
Tray
Tray
Active
Single Phase
Single Stage
-
250V
-
-
3 A
DC ~ 400Hz
General Purpose
CSA, ENEC, UR
-25°C ~ 100°C
Chassis Mount
Quick Connect
2.5mH
FN2010 Series_Quick Connect
LINE FILTER 250VAC 10A CHASS MNT
TE Connectivity Schaffner
0
In Stock
1,240
Marketplace
Check Lead Time
1 : ₱1,228.52000
Tray
5 : ₱843.82400
Bulk
Bulk
Tray
Active
Single Phase
Single Stage
-
250V
-
-
10 A
DC ~ 400Hz
General Purpose
CSA, ENEC, UR
-25°C ~ 100°C
Chassis Mount
Quick Connect
800µH
FN2030-1-06
LINE FILTER 250VAC 1A CHASS MNT
TE Connectivity Schaffner
865
In Stock
1 : ₱1,245.79000
Tray
Tray
Active
Single Phase
Single Stage
-
250V
-
-
1 A
DC ~ 400Hz
General Purpose
CSA, ENEC, UR
-25°C ~ 100°C
Chassis Mount
Quick Connect
20mH
FN2020-10-06
LINE FILTER 250VAC 10A CHASS MNT
TE Connectivity Schaffner
154
In Stock
1 : ₱1,251.15000
Tray
Tray
Active
Single Phase
Single Stage
-
250V
-
-
10 A
DC ~ 400Hz
General Purpose
CSA, ENEC, UR
-25°C ~ 100°C
Chassis Mount
Quick Connect
800µH
FLT007A0Z
LINE FILTER 75VDC 7A TH
OmniOn Power™
675
In Stock
1 : ₱1,282.11000
Tray
Tray
Active
Single Phase
Two Stage
75V
-
-
-
7 A
-
General Purpose
CE, CSA, UL, VDE
-40°C ~ 85°C
Through Hole
PC Pins
-
10DRCG5
LINE FILTER 115V/250VAC 10A CHAS
Delta Electronics
333
In Stock
1 : ₱1,358.93000
Box
Box
Active
Single Phase
Two Stage
-
115V, 250V
-
-
10 A
50/60Hz
General Purpose
CSA, UR, VDE
-25°C ~ 100°C
Chassis Mount
Quick Connect
1mH
FN2010 Series_Quick Connect
LINE FILTER 250VAC 16A CHASS MNT
TE Connectivity Schaffner
1,073
In Stock
1 : ₱1,431.58000
Tray
Tray
Active
Single Phase
Single Stage
-
250V
-
-
16 A
DC ~ 400Hz
General Purpose
CSA, ENEC, UR
-25°C ~ 100°C
Chassis Mount
Quick Connect
700µH
FN2030-6-06
LINE FILTER 250VAC 6A CHASS MNT
TE Connectivity Schaffner
1,069
In Stock
1 : ₱1,439.32000
Tray
Tray
Active
Single Phase
Single Stage
-
250V
-
-
6 A
DC ~ 400Hz
General Purpose
CSA, ENEC, UR
-25°C ~ 100°C
Chassis Mount
Quick Connect
8mH
B84112GBxxx
LINE FILTER 250VAC/VDC 16A CHASS
TDK
127
In Stock
1 : ₱1,531.03000
Tray
Tray
Active
Single Phase
Single Stage
250V
250V
-
-
16 A
50/60Hz
General Purpose
cUR, ENEC, UR
-25°C ~ 100°C
Chassis Mount
Quick Connect
1.8mH
FM20-100
LINE FILTER 75VDC 20A TH
Cincon Electronics Co. LTD
548
In Stock
1 : ₱1,634.05000
Tray
Tray
Active
Single Phase
Single Stage
75V
-
-
-
20 A
-
General Purpose
-
-40°C ~ 100°C
Through Hole
PC Pins
-
Showing
of 8,751

Power Line Filter Modules


Power line filter modules are modularized passive component assemblies that are used to inhibit current flow through power supply conductors at frequencies outside that which is nominal for the intended supply. Commonly used in conjunction with AC utility power sources, they are used both to mitigate interference caused by outside sources as well as suppress potential interference which might be caused by a connected device.