Ferrite Beads and Chips

Results: 8,096
Stocking Options
Environmental Options
Media
Exclude
8,096Results

Showing
of 8,096
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
Features
2,920,566
In Stock
1 : ₱5.96000
Cut Tape (CT)
4,000 : ₱1.42086
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
1
600 Ohms @ 100 MHz
500mA
300mOhm
-
-40°C ~ 125°C
0805 (2012 Metric)
Surface Mount
0.035" (0.90mm)
0.079" L x 0.049" W (2.00mm x 1.25mm)
-
Chip Ferrite Bead Black Field
FERRITE BEAD 120 OHM 0402 1LN
Murata Electronics
2,377,976
In Stock
1 : ₱5.96000
Cut Tape (CT)
10,000 : ₱0.96286
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
120 Ohms @ 100 MHz
1.3A
90mOhm
-
-55°C ~ 125°C
0402 (1005 Metric)
Surface Mount
0.022" (0.55mm)
0.039" L x 0.022" W (1.00mm x 0.55mm)
-
Chip Ferrite Bead Black Field
FERRITE BEAD 120 OHM 0603 1LN
Murata Electronics
1,383,031
In Stock
1 : ₱5.96000
Cut Tape (CT)
4,000 : ₱1.30489
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
120 Ohms @ 100 MHz
2A
50mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.063" L x 0.031" W (1.60mm x 0.80mm)
-
Chip Ferrite Bead Black Field
FERRITE BEAD 600 OHM 0402 1LN
Murata Electronics
1,330,439
In Stock
1 : ₱5.96000
Cut Tape (CT)
10,000 : ₱0.79863
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
600 Ohms @ 100 MHz
300mA
520mOhm
-
-55°C ~ 125°C
0402 (1005 Metric)
Surface Mount
0.022" (0.55mm)
0.039" L x 0.022" W (1.00mm x 0.55mm)
-
MPZ1608xxxxxTA00
FERRITE BEAD 600 OHM 0603 1LN
TDK
1,149,521
In Stock
1 : ₱5.96000
Cut Tape (CT)
4,000 : ₱1.21169
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
600 Ohms @ 100 MHz
1A
150mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.063" L x 0.031" W (1.60mm x 0.80mm)
-
MPZ1608xxxxxTAH0
FERRITE BEAD 100 OHM 0603 1LN
TDK
1,092,544
In Stock
1 : ₱5.96000
Cut Tape (CT)
4,000 : ₱1.21169
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
100 Ohms @ 100 MHz
3A
30mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.030" (0.75mm)
0.063" L x 0.031" W (1.60mm x 0.80mm)
-
0603 PKG
FERRITE BEAD 120 OHM 0603 1LN
Pulse Electronics
878,603
In Stock
1 : ₱5.96000
Cut Tape (CT)
4,000 : ₱1.01548
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
120 Ohms @ 100 MHz
2A
50mOhm
-
-40°C ~ 105°C
0603 (1608 Metric)
Surface Mount
0.041" (1.05mm)
0.063" L x 0.031" W (1.60mm x 0.80mm)
-
Chip Ferrite Bead Black Field
FERRITE BEAD 600 OHM 0603 1LN
Murata Electronics
825,824
In Stock
1 : ₱5.96000
Cut Tape (CT)
4,000 : ₱1.25070
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
600 Ohms @ 100 MHz
500mA
380mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.063" L x 0.031" W (1.60mm x 0.80mm)
-
MPZ2012
FERRITE BEAD 100 OHM 0805 1LN
TDK
825,590
In Stock
1 : ₱5.96000
Cut Tape (CT)
4,000 : ₱1.60458
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
100 Ohms @ 100 MHz
4A
20mOhm
-
-55°C ~ 125°C
0805 (2012 Metric)
Surface Mount
0.041" (1.05mm)
0.079" L x 0.049" W (2.00mm x 1.25mm)
-
Chip Ferrite Bead Black Field
FERRITE BEAD 1 KOHM 0402 1LN
Murata Electronics
797,316
In Stock
1 : ₱5.96000
Cut Tape (CT)
10,000 : ₱0.79863
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
1 kOhms @ 100 MHz
300mA
650mOhm
-
-55°C ~ 125°C
0402 (1005 Metric)
Surface Mount
0.022" (0.55mm)
0.039" L x 0.022" W (1.00mm x 0.55mm)
-
MPZ1608xxxxxTA00
FERRITE BEAD 220 OHM 0603 1LN
TDK
722,740
In Stock
1 : ₱5.96000
Cut Tape (CT)
4,000 : ₱1.21169
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
220 Ohms @ 100 MHz
2.2A
50mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.063" L x 0.031" W (1.60mm x 0.80mm)
-
250603(1608)
FERRITE BEAD 60 OHM 0603 1LN
Fair-Rite Products Corp.
722,702
In Stock
1 : ₱5.96000
Cut Tape (CT)
4,000 : ₱0.81003
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
1
60 Ohms @ 100 MHz
3A
40mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.063" L x 0.031" W (1.60mm x 0.80mm)
-
MPZ1608xxxxxTA00
FERRITE BEAD 100 OHM 0603 1LN
TDK
639,007
In Stock
1 : ₱5.96000
Cut Tape (CT)
4,000 : ₱1.21169
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
100 Ohms @ 100 MHz
2A
40mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.063" L x 0.031" W (1.60mm x 0.80mm)
-
Chip Ferrite Bead Black Field
FERRITE BEAD 470 OHM 0603 1LN
Murata Electronics
616,897
In Stock
1 : ₱5.96000
Cut Tape (CT)
4,000 : ₱1.30489
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
470 Ohms @ 100 MHz
1A
200mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.063" L x 0.031" W (1.60mm x 0.80mm)
-
605,004
In Stock
1 : ₱5.96000
Cut Tape (CT)
4,000 : ₱1.45019
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
1
40 Ohms @ 100 MHz
2A
50mOhm
-
-40°C ~ 125°C
0805 (2012 Metric)
Surface Mount
0.035" (0.90mm)
0.079" L x 0.049" W (2.00mm x 1.25mm)
-
MPZ2012
FERRITE BEAD 220 OHM 0805 1LN
TDK
590,181
In Stock
1 : ₱5.96000
Cut Tape (CT)
4,000 : ₱1.60458
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
220 Ohms @ 100 MHz
3A
40mOhm
-
-55°C ~ 125°C
0805 (2012 Metric)
Surface Mount
0.041" (1.05mm)
0.079" L x 0.049" W (2.00mm x 1.25mm)
-
Ceramic Capacitor
FERRITE BEAD 240 OHM 0201 1LN
Murata Electronics
554,852
In Stock
1 : ₱5.96000
Cut Tape (CT)
15,000 : ₱0.36520
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
240 Ohms @ 100 MHz
350mA
380mOhm
-
-55°C ~ 125°C
0201 (0603 Metric)
Surface Mount
0.013" (0.33mm)
0.024" L x 0.012" W (0.60mm x 0.30mm)
-
MPZ1608xxxxxTAH0
FERRITE BEAD 30 OHM 0603 1LN
TDK
527,539
In Stock
1 : ₱5.96000
Cut Tape (CT)
4,000 : ₱1.21169
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
30 Ohms @ 100 MHz
5A
10mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.030" (0.75mm)
0.063" L x 0.031" W (1.60mm x 0.80mm)
-
Ceramic Capacitor
FERRITE BEAD 1 KOHM 0402 1LN
Murata Electronics
489,576
In Stock
1 : ₱5.96000
Cut Tape (CT)
10,000 : ₱0.89825
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
1 kOhms @ 100 MHz
350mA
490mOhm
-
-55°C ~ 125°C
0402 (1005 Metric)
Surface Mount
0.022" (0.55mm)
0.039" L x 0.022" W (1.00mm x 0.55mm)
-
Ceramic Capacitor
FERRITE BEAD 600 OHM 0402 1LN
Murata Electronics
459,053
In Stock
1 : ₱5.96000
Cut Tape (CT)
10,000 : ₱0.89825
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
600 Ohms @ 100 MHz
500mA
340mOhm
-
-55°C ~ 125°C
0402 (1005 Metric)
Surface Mount
0.022" (0.55mm)
0.039" L x 0.022" W (1.00mm x 0.55mm)
-
250805(2012)
FERRITE BEAD 120 OHM 0805 1LN
Fair-Rite Products Corp.
454,902
In Stock
1 : ₱5.96000
Cut Tape (CT)
4,000 : ₱1.13860
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
1
120 Ohms @ 100 MHz
6A
25mOhm
-
-55°C ~ 125°C
0805 (2012 Metric)
Surface Mount
0.043" (1.10mm)
0.079" L x 0.049" W (2.00mm x 1.25mm)
-
Chip Ferrite Bead Black Field
FERRITE BEAD 180 OHM 0603 1LN
Murata Electronics
453,628
In Stock
1 : ₱5.96000
Cut Tape (CT)
4,000 : ₱1.30489
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
180 Ohms @ 100 MHz
1.5A
90mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.063" L x 0.031" W (1.60mm x 0.80mm)
-
Chip Ferrite Bead Black Field
FERRITE BEAD 600 OHM 0402 1LN
Murata Electronics
443,367
In Stock
1 : ₱5.96000
Cut Tape (CT)
10,000 : ₱1.21024
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
600 Ohms @ 100 MHz
900mA
230mOhm
-
-55°C ~ 125°C
0402 (1005 Metric)
Surface Mount
0.022" (0.55mm)
0.039" L x 0.022" W (1.00mm x 0.55mm)
-
Chip Ferrite Bead Black Field
FERRITE BEAD 470 OHM 0402 4LN
Murata Electronics
436,498
In Stock
1 : ₱5.96000
Cut Tape (CT)
10,000 : ₱0.79863
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
1
470 Ohms @ 100 MHz
200mA
600mOhm
-
-55°C ~ 125°C
0402 (1005 Metric)
Surface Mount
0.022" (0.55mm)
0.039" L x 0.022" W (1.00mm x 0.55mm)
-
Chip Ferrite Bead Black Field
FERRITE BEAD 26 OHM 0603 1LN
Murata Electronics
416,664
In Stock
1 : ₱5.96000
Cut Tape (CT)
4,000 : ₱1.35089
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
26 Ohms @ 100 MHz
6A
7mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.030" (0.75mm)
0.063" L x 0.031" W (1.60mm x 0.80mm)
-
Showing
of 8,096

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).