ECS-TXO-2016 TCXO SMD Oscillators
ECS’ ECS-TXO-2016 SMD TCXO features subminiature structure in a low-profile ceramic package
ECS' ECS-TXO-2016 SMD TCXO offers a 10 MHz to 60 MHz frequency range with a typical 15 pF HCMOS output. These TCXO SMD oscillators feature subminiature structure and are available in a low-profile ceramic package with 2.0 mm x 1.6 mm x 0.8 mm dimensions. The ECS-TXO-2016 TCXO SMD oscillators are RoHS compliant and operate at a -40°C ~ +85°C temperature range. These TCXO SMD oscillators provide tight stability and are ideal for wireless Internet of Things (IoT) applications.
- HCMOS output
- ±2.5 ppm stability
- 2.0 mm x 1.6 mm footprint
- Low phase noise
- Extended temp range option
- RoHS 2 and REACH compliant
- MSL 1
- Lead finish Au
- Supply voltages: +1.8 V, 2.5 V, 2.8 V, or 3.3 V
- RF applications
- Networking
- Storage
- Videos
- Telecom
- Industrial
- Military
- Medical
TXO-2016 SMD Oscillators
| Image | Manufacturer Part Number | Description | Output | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | ECS-TXO-2016-33-100-TR | XTAL OSC TCXO 10MHZ 3.3V SMD | HCMOS | 2412 - Immediate | $125.06 | View Details |
![]() | ![]() | ECS-TXO-2016-33-120-TR | XTAL OSC TCXO 12MHZ 3.3V SMD | HCMOS | 2019 - Immediate | $134.58 | View Details |
![]() | ![]() | ECS-TXO-2016-33-160-TR | XTAL OSC TCXO 16MHZ 3.3V SMD | HCMOS | 1692 - Immediate | $134.58 | View Details |
![]() | ![]() | ECS-TXO-2016-33-200-TR | XTAL OSC TCXO 20MHZ 3.3V SMD | HCMOS | 5953 - Immediate | $126.25 | View Details |
![]() | ![]() | ECS-TXO-2016-33-250-TR | XTAL OSC TCXO 25MHZ 3.3V SMD | HCMOS | 0 - Immediate | $119.10 | View Details |
![]() | ![]() | ECS-TXO-2016-33-320-TR | XTAL OSC TCXO 32MHZ 3.3V SMD | HCMOS | 2750 - Immediate | $132.80 | View Details |
![]() | ![]() | ECS-TXO-2016-33-400-TR | XTAL OSC TCXO 40MHZ 3.3V SMD | HCMOS | 1569 - Immediate | $133.99 | View Details |
![]() | ![]() | ECS-TXO-2016-33-500-TR | XTAL OSC TCXO 50MHZ 3.3V SMD | HCMOS | 2093 - Immediate | $130.41 | View Details |