EEH-ZT(U) Series Aluminum Capacitors
Panasonic's powerful and reliable hybrid capacitors operate at high temperatures for top performance
Panasonic's EEH-ZT(U) series of hybrid capacitors are designed to operate at high temperatures while providing conductive polymer capacitor performance and aluminum electrolytic capacitor safety, all in a compact package.
With an extra-large capacitance and the ability to operate at +125°C/+135°C for 4,000 hours, the EEH-ZT(U) series hybrid capacitors are ideal for applications that demand high-temperature and high-current capability. Additionally, these parts are AEC-Q200 qualified, offering optimal quality and reliability.
The EEH-ZT(U) series also includes vibration-proof variants for 6 mm diameter or larger parts, ensuring durability in even the harshest conditions. If the application demands high-temperature and high-current capability in a surface mount package, the EEH-ZT(U) series hybrid capacitors from Panasonic are the ideal solution.
- AEC-Q200 compliant ensures strict quality control standards
- High temperature and long life: 4,000 hours at +125°C and +135°C
- Higher ripple current: max 180% of previous capacitors
- Vibration-proof variants for parts with 6 mm diameter or larger
- Vibration variants withstand up to 30 G shock
- Standard parts withstand 10 G maximum shock
- Broad operating temperature: -55°C to +135°C
- RoHS and REACH compliant
- Automotive applications including pumps, EPS, cooling fans, onboard chargers (OBC), and ADAS
- DC to DC converters, AC to DC converters for base stations, servers, routers, and switches
- Motor inverter for robotics, etc.
- DC side of both inverter and rectifier circuits
- Communication applications
- Industrial applications
EEH-ZT(U) Series Aluminum Capacitors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | EEH-ZT1E331UP | CAP ALUMHYB 330UF 20% 25V SMD | 436 - Immediate | $159.00 | View Details |
![]() | ![]() | EEH-ZT1V221UP | CAP ALUMHYB 220UF 20% 35V SMD | 3123 - Immediate | $159.00 | View Details |
![]() | ![]() | EEH-ZT1E561UP | CAP ALUMHYB 560UF 20% 25V SMD | 0 - Immediate | $174.48 | View Details |
![]() | ![]() | EEH-ZT1V391UP | CAP ALUMHYB 390UF 20% 35V SMD | 633 - Immediate | $174.48 | View Details |
![]() | ![]() | EEH-ZT1V221UV | CAP ALUMHYB 220UF 20% 35V SMD | 280 - Immediate | $184.01 | View Details |
![]() | ![]() | EEH-ZT1E331UV | CAP ALUMHYB 330UF 20% 25V SMD | 613 - Immediate | $184.01 | View Details |
![]() | ![]() | EEH-ZT1V391UV | CAP ALUMHYB 390UF 20% 35V SMD | 1759 - Immediate | $198.30 | View Details |
![]() | ![]() | EEH-ZT1E561UV | CAP ALUMHYB 560UF 20% 25V SMD | 1076 - Immediate | $198.30 | View Details |