GL NOR Flash Memory
The GL family supports Infineon's Universal Footprint
Infineon's GL NOR flash memory is optimized for the voltage, density, cost-per-bit, reliability, performance and scalability needs of a wide variety of embedded applications. With densities from 32 Mb to 2 Gb, each device requires only a single 3.0 V power supply for read and write functions and is entirely command set compatible with the JEDEC Flash standards.
The GL family supports Infineon's Universal Footprint, which provides one footprint across all densities, product families, and process technologies, allowing manufacturers to design a single platform and simply scale flash memory capacity up or down, depending on the features and functionality of the target end system.
- Voltage: 3.0 V
- Density: 32 Mb to 2 Gb
- Interface: page mode
- Bus: x8 or x16
- Sector type: uniform
- Access time: 90 to 130 ns
- Page mode access mode: 15 - 30 ns, 8 word / 16 word
- Temperature range: 0°C to +70°C, -40°C to +85°C and -40°C to +105°C
- Security: advanced sector protection
- Automotive navigation
- Handsets
- Gaming
- Set-top boxes
- Consumer
- Industrial control
- Communications infrastructure equipment
GL-N Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | S29GL032N11FFIS33 | IC FLASH 32MBIT PARALLEL 64FBGA | 0 - Immediate | $76.60 | View Details |
![]() | ![]() | S29GL032N90FFIS43 | IC FLASH 32MBIT PARALLEL 64FBGA | 0 - Immediate | $76.60 | View Details |
![]() | ![]() | S29GL032N11FFIS30 | IC FLASH 32MBIT PARALLEL 64FBGA | 0 - Immediate | $77.91 | View Details |
![]() | ![]() | S29GL032N11TFIV13 | IC FLASH 32MBIT PARALLEL 56TSOP | 0 - Immediate | $78.86 | View Details |
![]() | ![]() | S29GL032N11TFIV23 | IC FLASH 32MBIT PARALLEL 56TSOP | 0 - Immediate | $78.86 | View Details |
![]() | ![]() | S29GL032N90FAI032 | IC FLASH 32MBIT PARALLEL 64FBGA | 0 - Immediate | $79.13 | View Details |
![]() | ![]() | S29GL032N11FFIS32 | IC FLASH 32MBIT PARALLEL 64FBGA | 0 - Immediate | $79.67 | View Details |
![]() | ![]() | S29GL032N11FFIS42 | IC FLASH 32MBIT PARALLEL 64FBGA | 0 - Immediate | $79.67 | View Details |
![]() | ![]() | S29GL032N11FFIV13 | IC FLASH 32MBIT PARALLEL 64FBGA | 0 - Immediate | $81.97 | View Details |
![]() | ![]() | S29GL032N11FFIV22 | IC FLASH 32MBIT PARALLEL 64FBGA | 0 - Immediate | $86.13 | View Details |
GL-P Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | S29GL128P90FFCR102 | IC FLASH 128MBIT PARALLEL 64FBGA | 0 - Immediate | $380.23 | View Details |
![]() | ![]() | S29GL128P90FFCR202 | IC FLASH 128MBIT PARALLEL 64FBGA | 0 - Immediate | $380.23 | View Details |
GL-S Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | S29GL064S70TFI040 | IC FLASH 64MBIT PARALLEL 48TSOP | 0 - Immediate | $350.15 | View Details |
![]() | ![]() | S29GL064S70TFI010 | IC FLASH 64MBIT PARALLEL 56TSOP | 273 - Immediate | $350.15 | View Details |
![]() | ![]() | S29GL064S70BHI030 | IC FLASH 64MBIT PARALLEL 48FBGA | 8676 - Immediate | $350.15 | View Details |
![]() | ![]() | S29GL128S90TFI020 | IC FLASH 128MBIT PARALLEL 56TSOP | 455 - Immediate | $427.57 | View Details |
![]() | ![]() | S29GL256S90TFI010 | IC FLASH 256MBIT PARALLEL 56TSOP | 819 - Immediate | $624.08 | View Details |
![]() | ![]() | S29GL01GS11DHIV20 | IC FLASH 1GBIT PARALLEL 64FBGA | 5553 - Immediate | $1,135.02 | View Details |
![]() | ![]() | S70GL02GS12FHIV20 | IC FLASH 2GBIT PARALLEL 64FBGA | 489 - Immediate | $2,214.07 | View Details |
![]() | ![]() | S29GL064S80TFIV10 | IC FLASH 64MBIT PARALLEL 56TSOP | 455 - Immediate | $350.15 | View Details |
![]() | ![]() | S29GL064S70TFI020 | IC FLASH 64MBIT PARALLEL 56TSOP | 182 - Immediate | $350.15 | View Details |
![]() | ![]() | S29GL064S70TFI030 | IC FLASH 64MBIT PARALLEL 48TSOP | 290 - Immediate | $350.15 | View Details |
GL-T Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | S29GL512T10TFI010 | IC FLASH 512MBIT PARALLEL 56TSOP | 1183 - Immediate | $733.06 | View Details |
![]() | ![]() | S29GL512T10TFI020 | IC FLASH 512MBIT PARALLEL 56TSOP | 455 - Immediate | $733.06 | View Details |
![]() | ![]() | S29GL512T10FHI010 | IC FLASH 512MBIT PARALLEL 64FBGA | 471 - Immediate | $733.06 | View Details |
![]() | ![]() | S29GL512T10FHI020 | IC FLASH 512MBIT PARALLEL 64FBGA | 0 - Immediate | $733.06 | View Details |
![]() | ![]() | S29GL01GT10FHI010 | IC FLASH 1GBIT PARALLEL 64FBGA | 2619 - Immediate | $1,049.27 | View Details |
![]() | ![]() | S29GL01GT11TFIV20 | IC FLASH 1GBIT PARALLEL 56TSOP | 1367 - Immediate | $1,049.27 | View Details |
![]() | ![]() | S29GL01GT11TFIV10 | IC FLASH 1GBIT PARALLEL 56TSOP | 431 - Immediate | $1,049.27 | View Details |
![]() | ![]() | S29GL01GT10FHI020 | IC FLASH 1GBIT PARALLEL 64FBGA | 1273 - Immediate | $1,049.27 | View Details |
![]() | ![]() | S29GL01GT10TFI010 | IC FLASH 1GBIT PARALLEL 56TSOP | 546 - Immediate | $1,049.27 | View Details |
![]() | ![]() | S29GL01GT12TFVV10 | IC FLASH 1GBIT PARALLEL 56TSOP | 91 - Immediate | $1,130.26 | View Details |