ARJ45® Category 8.2 Jacks and Cable Assemblies
Stewart's ARJ45 jacks and cable assemblies transmits over copper twisted pair wire at very high speeds
Stewart Connector's ARJ45 category 8.2 cable mounted jack and cable assemblies are built on the proven reliability of the RJ45 interface mechanics that transmit over copper twisted pair wire but at very high speeds of up of 25GBASE-T and 40GBASE-T with performance up to 2 GHz. It is a cost-effective solution for datacenters looking to upgrade data transmission speeds without switching over to fiber-optic solutions. Stewart also offers field terminated (IDC) cable jacks and assembled cable patch cords for ease of integration.
Resources
ARJ45 8.2 Cable Jacks and Cable Assemblies Brochure
ARJ45 8.2 Jack Assembly Instructions
- 25GBASE-T and 40GBASE-T over copper twisted pair
- Meets Category 8.2 performance standard up to 2 GHz(ISO/IEC 11801-1 Class II)
- Supports 100 W PoE applications
- Offers superior pair-to-pair isolation interface
- Ethernet networking
- Industrial equipment interface
- High-speed/high-noise networking protocols
Cable Jack
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SS-77100-015 | CONN MOD JACK 8P8C R/A SHIELDED | 0 - Immediate | $1,049.90 | View Details |
Cable Assemblies
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | CA82-010M-01 | CABLE MOD ARJ45 CAT 8.2 1M | 0 - Immediate | $3,053.72 | View Details |
![]() | ![]() | CA82-020M-01 | CABLE MOD ARJ45 CAT 8.2 2M | 0 - Immediate | $3,483.08 | View Details |