RAHT/RSHT Series Capacitors
TAIYO YUDEN's capacitors are engineered to combine the advantages of conductive polymers and aluminum electrolytics
TAIYO YUDEN's RAHT and RSHT series conductive polymer hybrid aluminum electrolytic capacitors help elevate system performance. Engineered to combine the advantages of conductive polymers and aluminum electrolytics, these capacitors guarantee superior power management and extended lifespan with great electrical characteristics. The RAHT and RSHT series provides robustness and a safe operating environment due to their vibration-resistant structures and open failure mode.
- Vibration resistance guaranteed up to 30 G
- Superior electrical performance with low ESR and high ripple current
- Ensured product longevity by low leak current
- High operating temperature capability: up to +150°C
- AEC-Q200 qualified (RAHT series)
- Operating temperature range: -55°C to +105°C, -55°C to +125°C, and -55°C to +135°C
- Capacitance: 22 µF to 820 µF
- Rated voltage: 6.3 V to 80 V
- Case size: φ6.3 mm x 5.8 mm to φ12.5 mm x 13.5 mm
- Rated ripple current (maximum): 900 mARMS to 4,500 mARMS
- Endurance (hr): 10,000 max (+105°C), 6,000 max (+125°C), and 4,000 max (+135°C)
- Automotive
- Engine and motor systems
- Power steering
- Body control modules
- BMS systems
- Brake systems
- Parking assist systems
- Lighting systems
- AD and ADAS systems
- Navigation systems
- Sensor systems
- Airbag control units
- Industrial
- Telecommunication equipment: base stations
- Servers
- Network equipment
- Security cameras
- Power supply (AC/DC, DC/DC)
Note: The names of series noted in the text are excerpted from part numbers that indicate the types and characteristics of the products and, therefore, are neither product names nor trademarks.
RAHT Series
| Image | Manufacturer Part Number | Description | Voltage - Rated | Capacitance | ESR (Equivalent Series Resistance) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | RAHTK151M1GEH0002E | CAP ALUMHYB 150UF 20% 35V SMD | 35 V | 150 µF | 27mOhm | 500 - Immediate | $131.01 | View Details |
![]() | RAHTX151M1GEH0002 | CAP ALUMHYB 150UF 20% 35V SMD | 35 V | 150 µF | 22mOhm | 430 - Immediate | $139.35 | View Details | |
![]() | ![]() | RAHTK561M1GGL5005E | CAP ALUMHYB 560UF 20% 35V SMD | 35 V | 560 µF | 15mOhm | 38 - Immediate | $245.94 | View Details |
![]() | ![]() | RAHTK121M4EGL5005E | CAP ALUMHYB 120UF 20% 63V SMD | 63 V | 120 µF | 22mOhm | 97 - Immediate | $245.94 | View Details |
![]() | RAHT1470M1GDC8002E | CAP ALUM HYBRID 47UF 20% 35V SMD | 35 V | 47 µF | 60mOhm | 0 - Immediate | $32.31 | View Details | |
![]() | ![]() | RAHTK470M1GDC8002E | CAP ALUM HYBRID 47UF 20% 35V SMD | 35 V | 47 µF | 60mOhm | 0 - Immediate | $34.53 | View Details |
![]() | ![]() | RAHTK101M1LDC8002E | CAP ALUMHYB 100UF 20% 10V SMD | 10 V | 100 µF | 45mOhm | 0 - Immediate | $34.53 | View Details |
![]() | ![]() | RCHTK470M1GDC8002E | CAP ALUM HYBRID 47UF 20% 35V SMD | 35 V | 47 µF | 60mOhm | 0 - Immediate | $34.53 | View Details |
![]() | RAHT1101M1TDE7002 | CAP ALUMHYB 100UF 20% 25V SMD | 25 V | 100 µF | 30mOhm | 0 - Immediate | $34.79 | View Details | |
![]() | RAHT1101M1TDE7002E | CAP ALUMHYB 100UF 20% 25V SMD | 25 V | 100 µF | 30mOhm | 0 - Immediate | $34.79 | View Details | |
![]() | ![]() | RAHTK680M1GDE7002E | CAP ALUM HYBRID 68UF 20% 35V SMD | 35 V | 68 µF | 35mOhm | 0 - Immediate | $37.33 | View Details |
![]() | ![]() | RAHTK101M1TDE7002E | CAP ALUMHYB 100UF 20% 25V SMD | 25 V | 100 µF | 30mOhm | 0 - Immediate | $37.33 | View Details |
![]() | ![]() | RAHTK331M1JDE7002E | CAP ALUMHYB 330UF 20% 6.3V SMD | 6.3 V | 330 µF | 24mOhm | 0 - Immediate | $37.33 | View Details |
![]() | RAHTX680M1GDE7002 | CAP ALUM HYBRID 68UF 20% 35V SMD | 35 V | 68 µF | 35mOhm | 0 - Immediate | $40.12 | View Details | |
![]() | RAHTX101M1TDE7002 | CAP ALUMHYB 100UF 20% 25V SMD | 25 V | 100 µF | 30mOhm | 0 - Immediate | $40.12 | View Details | |
![]() | RAHT1151M1GEH0002E | CAP ALUMHYB 150UF 20% 35V SMD | 35 V | 150 µF | 27mOhm | 0 - Immediate | $45.96 | View Details | |
![]() | RAHT1271M1EEH0002E | CAP ALUMHYB 270UF 20% 16V SMD | 16 V | 270 µF | 22mOhm | 0 - Immediate | $45.96 | View Details | |
![]() | RAHT1221M1TEH0002E | CAP ALUMHYB 220UF 20% 25V SMD | 25 V | 220 µF | 27mOhm | 0 - Immediate | $45.96 | View Details | |
![]() | RAHT1331M1LEH0002E | CAP ALUMHYB 330UF 20% 10V SMD | 10 V | 330 µF | 22mOhm | 0 - Immediate | $45.96 | View Details | |
![]() | RAHT1330M4EEH0002E | CAP ALUM HYBRID 33UF 20% 63V SMD | 63 V | 33 µF | 40mOhm | 0 - Immediate | $45.96 | View Details |
RSHT Series
| Image | Manufacturer Part Number | Description | Voltage - Rated | Capacitance | ESR (Equivalent Series Resistance) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | RAHTK680M1UEH0002E | CAP ALUM HYBRID 68UF 20% 50V SMD | 50 V | 68 µF | 30mOhm | 500 - Immediate | $126.25 | View Details |
![]() | ![]() | RAHTK221M1TEH0002E | CAP ALUMHYB 220UF 20% 25V SMD | 25 V | 220 µF | 27mOhm | 500 - Immediate | $131.01 | View Details |
![]() | ![]() | RAHTK331M1UGL5005E | CAP ALUMHYB 330UF 20% 50V SMD | 50 V | 330 µF | 20mOhm | 14 - Immediate | $255.47 | View Details |
![]() | RSHT1330M1UDE7002E | CAP ALUM HYBRID 33UF 20% 50V SMD | 50 V | 33 µF | 40mOhm | 0 - Immediate | $34.79 | View Details | |
![]() | RSHT1221M1TEH0002E | CAP ALUMHYB 220UF 20% 25V SMD | 25 V | 220 µF | 27mOhm | 0 - Immediate | $45.96 | View Details | |
![]() | RSHT1680M1UEH0002E | CAP ALUM HYBRID 68UF 20% 50V SMD | 50 V | 68 µF | 30mOhm | 0 - Immediate | $45.96 | View Details | |
![]() | RSHT1271M1EEH0002E | CAP ALUMHYB 270UF 20% 16V SMD | 16 V | 270 µF | 22mOhm | 0 - Immediate | $45.96 | View Details | |
![]() | RSHT1331M1LEH0002E | CAP ALUMHYB 330UF 20% 10V SMD | 10 V | 330 µF | 22mOhm | 0 - Immediate | $45.96 | View Details | |
![]() | RSHT1561M1JEH0002E | CAP ALUMHYB 560UF 20% 6.3V SMD | 6.3 V | 560 µF | 22mOhm | 0 - Immediate | $45.96 | View Details | |
![]() | RSHT1151M1GEH0002E | CAP ALUMHYB 150UF 20% 35V SMD | 35 V | 150 µF | 27mOhm | 0 - Immediate | $45.96 | View Details | |
![]() | RSHT1330M4EEH0002E | CAP ALUM HYBRID 33UF 20% 63V SMD | 63 V | 33 µF | 40mOhm | 0 - Immediate | $45.96 | View Details | |
![]() | ![]() | RSHTK221M1TEH0002E | CAP ALUMHYB 220UF 20% 25V SMD | 25 V | 220 µF | 27mOhm | 0 - Immediate | $49.46 | View Details |
![]() | ![]() | RSHTK331M1LEH0002E | CAP ALUMHYB 330UF 20% 10V SMD | 10 V | 330 µF | 22mOhm | 0 - Immediate | $49.46 | View Details |
![]() | ![]() | RAHTK330M4EEH0002E | CAP ALUM HYBRID 33UF 20% 63V SMD | 63 V | 33 µF | 40mOhm | 0 - Immediate | $49.46 | View Details |
![]() | ![]() | RSHTK271M1EEH0002E | CAP ALUMHYB 270UF 20% 16V SMD | 16 V | 270 µF | 22mOhm | 0 - Immediate | $49.46 | View Details |
![]() | ![]() | RSHTK561M1JEH0002E | CAP ALUMHYB 560UF 20% 6.3V SMD | 6.3 V | 560 µF | 22mOhm | 0 - Immediate | $49.46 | View Details |
![]() | ![]() | RSHTK680M1UEH0002E | CAP ALUM HYBRID 68UF 20% 50V SMD | 50 V | 68 µF | 30mOhm | 0 - Immediate | $49.46 | View Details |
![]() | ![]() | RSHTK151M1GEH0002E | CAP ALUMHYB 150UF 20% 35V SMD | 35 V | 150 µF | 27mOhm | 0 - Immediate | $49.46 | View Details |
![]() | ![]() | RSHTK220M1REH0002E | CAP ALUM HYBRID 22UF 20% 80V SMD | 80 V | 22 µF | 45mOhm | 0 - Immediate | $52.32 | View Details |
![]() | RSHTX271M1EEH0002 | CAP ALUMHYB 270UF 20% 16V SMD | 16 V | 270 µF | 20mOhm | 0 - Immediate | $53.10 | View Details |