1000 W and 1500 W Models Added to the RWS-B Series
TDK-Lambda's 7-year warranty industrial and medical power supplies provide solid performance at an economical price
TDK Corporation's 1000 W and 1500 W models are the latest addition to the TDK-Lambda RWS-B series of industrial and medical power supplies. All models accept an 85 VAC to 265 VAC input and can operate at full load in -20°C to +50°C ambient temperatures, derating linearly to 60% load at +60°C. High operating efficiencies of up to 88% reduce internal waste heat and component temperatures, resulting in electrolytic capacitor service life predictions of at least ten years.
These 1000 W and 1500 W additions are available with 12 V, 15 V, 24 V, 36 V, and 48 V outputs, adjustable from -15/+10% of nominal. To facilitate safe and easy installation, output cable connections are made to screw terminal blocks with covers rather than busbars. The terminal block can also be quickly configured for either a vertical or horizontal wiring orientation. The RWS1000B measures 127 mm x 63 mm x 198 mm and the RWS1500B 127 mm x 63 mm x 261 mm.
Options for the power supplies include medical certification, double sided board coating, reverse airflow (which extends operation to +70°C ambient temperatures), remote on/off, current share, and an isolated DC Good/Fan Fail signal.
The TDK-Lambda RWS-B 1000 W and 1500 W models are certified to either the safety standards of UL/CSA/EN 60950-1 or UL/CSA/EN 60601-1 (/ME suffix for medical) and are CE marked according to the low voltage and RoHS 2 directives. The models offer conducted and radiated performance to EN55011/EN55032-B, (-A for /ME suffix) meet EN 61000-3-2 harmonics, IEC 61000-4 immunity, and SEMI F47 line dip standards.
- 7-year warranty
- Long service life (conservative electrolytic capacitor ratings)
- Compact case sizes
- Cost effective
RWS1000B and RWS1500B Series
| Image | Manufacturer Part Number | Description | Voltage - Output 6 | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | RWS1000B-12 | AC/DC CONVERTER 12V 1000W | - | 8 - Immediate | $22,343.76 | View Details |
![]() | ![]() | RWS1000B-12/ME | AC/DC CONVERTER 12V 1008W | 84 A | 3 - Immediate | $23,880.15 | View Details |
![]() | ![]() | RWS1000B-15 | AC/DC CONVERTER 15V 1000W | - | 1 - Immediate | $22,343.76 | View Details |
![]() | ![]() | RWS1000B-15/ME | AC/DC CONVERTER 15V 1005W | 67 A | 1 - Immediate | $23,880.15 | View Details |
![]() | ![]() | RWS1000B-24 | AC/DC CONVERTER 24V 1000W | - | 0 - Immediate | $22,343.76 | View Details |
![]() | ![]() | RWS1000B-24/ME | AC/DC CONVERTER 24V 1008W | 42 A | 1 - Immediate | $23,880.15 | View Details |
![]() | ![]() | RWS1000B-36 | AC/DC CONVERTER 36V 1000W | - | 5 - Immediate | $22,343.76 | View Details |
![]() | ![]() | RWS1000B-36/ME | AC/DC CONVERTER 36V 1008W | 28 A | 0 - Immediate | $23,880.15 | View Details |
![]() | ![]() | RWS1000B-48 | AC/DC CONVERTER 48V 1000W | - | 101 - Immediate | $22,343.76 | View Details |
![]() | ![]() | RWS1000B-48/ME | AC/DC CONVERTER 48V 1008W | 21 A | 1 - Immediate | $23,880.15 | View Details |
![]() | ![]() | RWS1500B-12 | AC/DC CONVERTER 12V 1500W | - | 6 - Immediate | $29,431.40 | View Details |
![]() | ![]() | RWS1500B-12/ME | AC/DC CONVERTER 12V 1500W | 125 A | 0 - Immediate | $32,785.25 | View Details |
![]() | ![]() | RWS1500B-15 | AC/DC CONVERTER 15V 1500W | - | 0 - Immediate | $29,431.40 | View Details |
![]() | ![]() | RWS1500B-15/ME | AC/DC CONVERTER 15V 1500W | 100 A | 0 - Immediate | $32,785.25 | View Details |
![]() | ![]() | RWS1500B-24 | AC/DC CONVERTER 24V 1500W | - | 5 - Immediate | $29,431.40 | View Details |
![]() | ![]() | RWS1500B-24/ME | AC/DC CONVERTER 24V 1512W | 63 A | 2 - Immediate | $32,785.25 | View Details |
![]() | ![]() | RWS1500B-36 | AC/DC CONVERTER 36V 1500W | - | 8 - Immediate | $29,431.40 | View Details |
![]() | ![]() | RWS1500B-36/ME | AC/DC CONVERTER 36V 1512W | 42 A | 1 - Immediate | $32,785.25 | View Details |
![]() | ![]() | RWS1500B-48 | AC/DC CONVERTER 48V 1500W | - | 44 - Immediate | $29,431.40 | View Details |
![]() | ![]() | RWS1500B-48/ME | AC/DC CONVERTER 48V 1356W | 32 A | 1 - Immediate | $32,785.25 | View Details |