WS-DISV SMT DIP Switches

Würth Elektronik's compact SMT DIP switches are well-suited for coding and addressing applications

Image of Wurth Electronics' WS-DISV SMT DIP Switches Würth Elektronik's WS-DISV series is made up of small, compact SMT dual inline package (DIP) switches. The WS-DISV series is offered in 2.54 mm and 1.27 mm pitch options. Würth offers both raised actuator and flat actuator styles with top tape for pick-and-place, protection from dust and debris, and during the soldering and ultrasonic cleaning processes. The WS-DISV series is well-suited for coding and addressing applications.

Features
  • One to twelve pins
  • Flat and raised actuator types
  • Top tape for pick-and-place and protection
  • Pitches: 2.45 mm and 1.27 mm
  • Operating temperature range: -40°C to +85°C
  • Small and compact
Applications
  • Coding
  • Addressing
  • Function and logic controlling
  • CPUs
  • Industrial controls and equipment
  • Instrumentation
  • Remote controls

WS-DISV SMT DIP Switches

ImageManufacturer Part NumberDescriptionVoltage RatingContact FinishTermination StyleAvailable QuantityPriceView Details
SWITCH SLIDE DIP SPST 0.025A 24V418121270802SWITCH SLIDE DIP SPST 0.025A 24V24VDCGoldGull Wing2941 - Immediate$111.95View Details
SWITCH SLIDE DIP SPST 0.025A 24V416131160801SWITCH SLIDE DIP SPST 0.025A 24V24VDCGoldGull Wing3250 - Immediate$197.11View Details
SWITCH SLIDE DIP SPST 0.025A 24V416131160802SWITCH SLIDE DIP SPST 0.025A 24V24VDCGoldGull Wing4832 - Immediate$301.32View Details
SWITCH SLIDE DIP SPST 0.025A 24V416131160803SWITCH SLIDE DIP SPST 0.025A 24V24VDCGoldGull Wing4876 - Immediate$203.07View Details
SWITCH SLIDE DIP SPST 0.025A 24V416131160804SWITCH SLIDE DIP SPST 0.025A 24V24VDCGoldGull Wing3316 - Immediate$312.64View Details
SWITCH SLIDE DIP SPST 0.025A 24V416131160805SWITCH SLIDE DIP SPST 0.025A 24V24VDCGoldGull Wing1873 - Immediate$216.17View Details
SWITCH SLIDE DIP SPST 0.025A 24V416131160808SWITCH SLIDE DIP SPST 0.025A 24V24VDCGoldGull Wing4180 - Immediate$404.94View Details
SWITCH SLIDE DIP SPST 0.025A 24V416131160812SWITCH SLIDE DIP SPST 0.025A 24V24VDCGoldGull Wing2375 - Immediate$368.02View Details
SWITCH SLIDE DIP SPST 0.025A 24V418121160801SWITCH SLIDE DIP SPST 0.025A 24V24VDCGoldGull Wing6358 - Immediate$139.35View Details
SWITCH SLIDE DIP SPST 0.025A 24V418121160802SWITCH SLIDE DIP SPST 0.025A 24V24VDCGoldGull Wing2844 - Immediate$140.54View Details
SWITCH SLIDE DIP SPST 0.025A 24V418121160803SWITCH SLIDE DIP SPST 0.025A 24V24VDCGoldGull Wing1908 - Immediate$150.66View Details
SWITCH SLIDE DIP SPST 0.025A 24V418121160804SWITCH SLIDE DIP SPST 0.025A 24V24VDCGoldGull Wing1096 - Immediate$161.38View Details
SWITCH SLIDE DIP SPST 0.025A 24V418121160805SWITCH SLIDE DIP SPST 0.025A 24V24VDCGoldGull Wing449 - Immediate$175.08View Details
SWITCH SLIDE DIP SPST 0.025A 24V418121160806SWITCH SLIDE DIP SPST 0.025A 24V24VDCGoldGull Wing0 - Immediate$190.56View Details
SWITCH SLIDE DIP SPST 0.025A 24V418121160808SWITCH SLIDE DIP SPST 0.025A 24V24VDCGoldGull Wing830 - Immediate$224.50View Details
SWITCH SLIDE DIP SPST 0.025A 24V418121270804SWITCH SLIDE DIP SPST 0.025A 24V24VDCGoldGull Wing6375 - Immediate$145.90View Details
SWITCH SLIDE DIP SPST 0.025A 24V418121270806SWITCH SLIDE DIP SPST 0.025A 24V24VDCGoldGull Wing1714 - Immediate$167.93View Details
SWITCH SLIDE DIP SPST 0.025A 24V418121270808SWITCH SLIDE DIP SPST 0.025A 24V24VDCGoldGull Wing6828 - Immediate$190.56View Details
Published: 2020-03-11