Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMSZ5229B-HF | |
|---|---|
DigiKey Part Number | 641-MMSZ5229B-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5229B-HF |
Description | DIODE ZENER 4.3V 500MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 500 mW ±5% Surface Mount SOD-123 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 22 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱2.85463 | ₱8,563.89 |
| 6,000 | ₱2.55678 | ₱15,340.68 |
| 9,000 | ₱2.40483 | ₱21,643.47 |
| 15,000 | ₱2.23396 | ₱33,509.40 |
| 21,000 | ₱2.13266 | ₱44,785.86 |
| 30,000 | ₱2.03415 | ₱61,024.50 |
| 75,000 | ₱1.81786 | ₱136,339.50 |
| 150,000 | ₱1.68418 | ₱252,627.00 |
| 300,000 | ₱1.57510 | ₱472,530.00 |





