Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMSZ5229B-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-MMSZ5229B-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-MMSZ5229B-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-MMSZ5229B-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5229B-AU_R1_000A1 |
Description | DIODE ZENER 4.3V 500MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 22 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱1.80913 | ₱5,427.39 |
| 6,000 | ₱1.63405 | ₱9,804.30 |
| 9,000 | ₱1.51733 | ₱13,655.97 |
| 15,000 | ₱0.98897 | ₱14,834.55 |
| 21,000 | ₱0.90661 | ₱19,038.81 |
| 30,000 | ₱0.83735 | ₱25,120.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.34000 | ₱8.34 |
| 10 | ₱5.77600 | ₱57.76 |
| 100 | ₱2.97750 | ₱297.75 |
| 500 | ₱2.79886 | ₱1,399.43 |
| 1,000 | ₱2.62020 | ₱2,620.20 |






